Print Page
LEDD125-04-05
Visual Signal Light, IP65, Transparent, Standard Flash/Double Flash/Rapid Flash/Static Mode, 280V
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOFLASH SIGNALLING
Manufacturer Part NoLEDD125-04-05Copy
Manufacturer Standard Lead Time9 weeks
Order Code4918802
Product RangeLEDD125 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$172.960 (S$188.5264) |
Price for:Each
Minimum: 1
Multiple: 1
S$172.96 (S$188.53 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOFLASH SIGNALLING
Manufacturer Part NoLEDD125-04-05Copy
Manufacturer Standard Lead Time9 weeks
Order Code4918802
Product RangeLEDD125 Series
Technical Datasheet
Module Lens ColourTransparent
Supply Voltage VAC280V
Supply Voltage VDC280V
Visual Signal TypeStandard Flash, Double Flash, Rapid Flash, Static Mode
Lens Diameter98mm
Product RangeLEDD125 Series
IP / NEMA RatingIP65
Power Rating-
External Height162mm
Operating Temperature Min-25°C
Operating Temperature Max55°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Module Lens Colour
Transparent
Supply Voltage VDC
280V
Lens Diameter
98mm
IP / NEMA Rating
IP65
External Height
162mm
Operating Temperature Max
55°C
Supply Voltage VAC
280V
Visual Signal Type
Standard Flash, Double Flash, Rapid Flash, Static Mode
Product Range
LEDD125 Series
Power Rating
-
Operating Temperature Min
-25°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85318070
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25
