
Product Information
Product Overview
The RA200-25FA is a continuously-rated industrial Rotating Beacon with UV stable polycarbonate lens and UV stable ABS mounting base. The RA200 series uses a parabolic reflector which, driven by an electric motor, revolves around a continuously illuminated lamp on the vertical axis of the beacon creating a powerful beam of light travelling through 360°. Generally, this type of beacon has a greater degree of light output than other models but this is off-set by the fact that the parabolic reflector only illuminates one given point at a time. The RA series also incorporates a Piezo buzzer producing 85dB, giving the user the peace of mind of two signals in one unit.
- Two signals in one unit
- Twin belt drive system
- Ba15d x 60W Light source
- 0.29A Current rating
Applications
Automation & Process Control, Industrial, Signalling
Technical Specifications
230V
-
Single
85dB
205mm
-10°C
RA201/200 Series
-
Rotating
IP65
115mm
-
55°C
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Product Compliance Certificate
