Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerMOFLASH SIGNALLING
Manufacturer Part NoSFA125-80FA
Order Code8173834
Technical Datasheet
Supply Voltage VAC-
Supply Voltage VDC12VDC
Module Lens ColourOrange
Visual Signal TypeSteady
Tones2 Tone
IP / NEMA RatingIP65
Sound Pressure Level (SPL)85dB
Lens Diameter65mm
External Height147mm
Connection Type-
Operating Temperature Min-
Operating Temperature Max-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Supply Voltage VAC
-
Module Lens Colour
Orange
Tones
2 Tone
Sound Pressure Level (SPL)
85dB
External Height
147mm
Operating Temperature Min
-
Product Range
-
Supply Voltage VDC
12VDC
Visual Signal Type
Steady
IP / NEMA Rating
IP65
Lens Diameter
65mm
Connection Type
-
Operating Temperature Max
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85311095
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25