Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 02-05-5223.Copy |
| Order Code | 1441727 |
| Product Range | Claspcon 2107 |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 02-05-5223.Copy |
| Order Code | 1441727 |
| Product Range | Claspcon 2107 |
| Technical Datasheet | |
| Product Range | Claspcon 2107 |
| Contact Gender | Socket |
| Contact Termination Type | Crimp |
| Contact Plating | Gold Plated Contacts |
| For Use With | Molex Claspcon Series Housing Connectors |
| Contact Material | Phosphor Bronze |
Technical Specifications
| Product Range | Claspcon 2107 |
|---|---|
| Contact Termination Type | Crimp |
| For Use With | Molex Claspcon Series Housing Connectors |
| Contact Gender | Socket |
|---|---|
| Contact Plating | Gold Plated Contacts |
| Contact Material | Phosphor Bronze |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85369010 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00001 |
