Print Page
Product Information
ManufacturerMOLEX
Manufacturer Part No02-08-1003.
Order Code1392194
Product RangeMLX 42024
Also Known As42024-1B1, GTIN UPC EAN: 800753618411
Technical Datasheet
Product RangeMLX 42024
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max14AWG
Contact PlatingTin Plated Contacts
For Use WithMolex MLX 42021 & 42022 Series Plug & Receptacle Housing Connectors
Wire Size AWG Min20AWG
Contact MaterialPhosphor Bronze
SVHCNo SVHC (15-Jan-2018)
Alternatives for 02-08-1003.
8 Products Found
Product Overview
MLX Power Connectors are interchangeable, intermateable and intermountable with industry standard products. This allows greater flexibility in mating with existing wire harnesses, connectors or PCB headers.
- Industry standard compatible line of 2.13mm (.084") diameter
- Cap and plug housings are polarized
- Positive lock design
- Fully isolated contacts
- Two, 3/8" studs incorporated to terminate large gauge wires (ground block)
Applications
Commercial Vehicle, Consumer Electronics, Industrial, Communications & Networking
Technical Specifications
Product Range
MLX 42024
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
20AWG
SVHC
No SVHC (15-Jan-2018)
Contact Gender
Socket
Wire Size AWG Max
14AWG
For Use With
Molex MLX 42021 & 42022 Series Plug & Receptacle Housing Connectors
Contact Material
Phosphor Bronze
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001