
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 03-06-2152Copy |
| Order Code | 1654422 |
| Product Range | Standard .062" 1625 |
| Also Known As | 1625-15P1, GTIN UPC EAN: 800754320320 |
| Your Part Number | |
| Technical Datasheet |
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 03-06-2152Copy |
| Order Code | 1654422 |
| Product Range | Standard .062" 1625 |
| Also Known As | 1625-15P1, GTIN UPC EAN: 800754320320 |
| Technical Datasheet | |
| Product Range | Standard .062" 1625 |
| Gender | Plug(View Associated Connectors) |
| No. of Positions | 15Ways |
| Pitch Spacing | 3.68mm |
| For Use With | Molex 1561/4559/4529/2190/2189/1787/1855/1779/1560/1786/1854/1778 Series Pin & Socket Contacts |
| SVHC | No SVHC (17-Dec-2014) |
Product Overview
The 03-06-2152 is a 15-way 3-row 0.062-inch standard pin and socket plug housing made of nylon without mounting ears. It mates with 03-06-1152, 03-06-6152 and 03-06-6155 receptacle housing. The crimp housing is suitable for power and wire-to-wire applications. This 1625 series plug housing can be used with 1561, 4559, 4529, 2190, 2189, 1787, 1855 female crimp terminals, 1560, 1786, 1854 male crimp terminals, 1778 male PC tail terminals and 1779 female PC tail terminals. Nylon housings and robust terminal design create a durable, long lasting product.
- Natural colour
- UL94V-2 flammability rating
- Secure mating of the housings
- Polarized to mating part
- Maximum current per contact is 5A
Applications
Communications & Networking, Consumer Electronics
Technical Specifications
| Product Range | Standard .062" 1625 |
|---|---|
| No. of Positions | 15Ways |
| For Use With | Molex 1561/4559/4529/2190/2189/1787/1855/1779/1560/1786/1854/1778 Series Pin & Socket Contacts |
| Gender | Plug |
|---|---|
| Pitch Spacing | 3.68mm |
| SVHC | No SVHC (17-Dec-2014) |
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366990 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (17-Dec-2014) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00227 |
