Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No08-52-0123
Order Code1462631
Product RangeKK 254 6459
Also Known As6459-(P909)L, GTIN UPC EAN: 800754225885
Your Part Number
No Longer Stocked
Product Information
ManufacturerMOLEX
Manufacturer Part No08-52-0123
Order Code1462631
Product RangeKK 254 6459
Also Known As6459-(P909)L, GTIN UPC EAN: 800754225885
Technical Datasheet
Product RangeKK 254 6459
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max22AWG
Contact PlatingTin Plated Contacts
For Use WithMolex KK 2695 Series Housing Connectors
Wire Size AWG Min30AWG
Contact MaterialPhosphor Bronze
Alternatives for 08-52-0123
2 Products Found
Product Overview
The 08-52-0123 is a KK® 254 female socket crimp terminal made of phosphor bronze with tin plated finish. This 6459 series female crimp terminal accepts 30 to 22AWG wire. It can be used with 2695 series 2.54mm pitch KK® crimp terminal housing. The terminal is suitable for signal applications.
Applications
Automotive, Communications & Networking, Consumer Electronics, Medical, Lighting, Industrial
Technical Specifications
Product Range
KK 254 6459
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
30AWG
Contact Gender
Socket
Wire Size AWG Max
22AWG
For Use With
Molex KK 2695 Series Housing Connectors
Contact Material
Phosphor Bronze
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
