Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No08-52-0131Copy
Manufacturer Standard Lead Time1 weeks
Order Code1512085
Also Known AsGTIN UPC EAN: 800754247023
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 84000+ | S$0.053 (S$0.0578) |
Price for:Each
Minimum: 84000
Multiple: 84000
S$4,452.00 (S$4,852.68 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No08-52-0131Copy
Manufacturer Standard Lead Time1 weeks
Order Code1512085
Also Known AsGTIN UPC EAN: 800754247023
Technical Datasheet
Contact GenderSocket
Contact Termination TypeCrimp
Contact PlatingTin Plated Contacts
For Use WithMolex KK 41695 Series Housing Connectors
Contact MaterialPhosphor Bronze
Product Overview
Applications
Automotive, Consumer Electronics, Data / Computing, Industrial, Medical, Communications & Networking
Technical Specifications
Contact Gender
Socket
Contact Plating
Tin Plated Contacts
Contact Material
Phosphor Bronze
Contact Termination Type
Crimp
For Use With
Molex KK 41695 Series Housing Connectors
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000287
