Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 08-56-0107Copy |
| Manufacturer Standard Lead Time | 1 weeks |
| Order Code | 1512086 |
| Also Known As | GTIN UPC EAN: 800753745926 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 21000+ | S$0.647 (S$0.7052) |
Price for:Each
Minimum: 21000
Multiple: 21000
S$13,587.00 (S$14,809.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 08-56-0107Copy |
| Manufacturer Standard Lead Time | 1 weeks |
| Order Code | 1512086 |
| Also Known As | GTIN UPC EAN: 800753745926 |
| Technical Datasheet | |
| Contact Gender | Socket |
| Contact Termination Type | Crimp |
| Contact Plating | Gold Plated Contacts |
| For Use With | Molex 2139, 41695, 3069, 6422, 5265, 5239 Series Housing Connectors |
| Contact Material | Brass |
Product Overview
Applications
Automotive, Consumer Electronics, Data / Computing, Industrial, Medical, Communications & Networking
Technical Specifications
| Contact Gender | Socket |
|---|---|
| Contact Plating | Gold Plated Contacts |
| Contact Material | Brass |
| Contact Termination Type | Crimp |
|---|---|
| For Use With | Molex 2139, 41695, 3069, 6422, 5265, 5239 Series Housing Connectors |
Technical Docs (1)
Alternatives for 08-56-0107
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | India Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85369010 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .001 |
