Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No08-65-0129Copy
Order Code1441963
Also Known As8818-A(555)L, GTIN UPC EAN: 800754227346
Your Part Number
No Longer Stocked
Product Information
ManufacturerMOLEX
Manufacturer Part No08-65-0129Copy
Order Code1441963
Also Known As8818-A(555)L, GTIN UPC EAN: 800754227346
Technical Datasheet
Contact GenderSocket
Contact Termination TypeCrimp
Contact PlatingGold Plated Contacts
For Use WithMolex KK 41695 Series Housing Connectors
Contact MaterialPhosphor Bronze
Product Overview
KK 396 Connector System is ideal for board to board and wire to board applications. They deliver up to 7A and 600V per circuit in an industry-standard 3.96mm pitch.
- Three point contact, dual cantilever terminal
- Polarizing header backwalls, polarizing ribs on receptacles
- PCB retention pegs on headers
- Friction-lock headers and receptacles
- KK RPC headers offered in high-temperature nylon and reflow matte-tin plating
Applications
Automotive, Consumer Electronics, Industrial, Medical, Communications & Networking, Communications & Networking
Technical Specifications
Contact Gender
Socket
Contact Plating
Gold Plated Contacts
Contact Material
Phosphor Bronze
Contact Termination Type
Crimp
For Use With
Molex KK 41695 Series Housing Connectors
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
