Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 09-50-3161Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 4003257 |
| Product Range | KK 396 2139 Series |
| Also Known As | 9503161, 2139-16A, 09-50-3161 |
| Your Part Number | |
| Technical Datasheet |
400 In Stock
Need more?
400 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | S$0.912 (S$0.9941) |
| 100+ | S$0.821 (S$0.8949) |
| 500+ | S$0.772 (S$0.8415) |
| 1000+ | S$0.717 (S$0.7815) |
| 2000+ | S$0.669 (S$0.7292) |
| 3000+ | S$0.644 (S$0.702) |
Price for:Each
Minimum: 10
Multiple: 10
S$9.12 (S$9.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 09-50-3161Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 4003257 |
| Product Range | KK 396 2139 Series |
| Also Known As | 9503161, 2139-16A, 09-50-3161 |
| Technical Datasheet | |
| Product Range | KK 396 2139 Series |
| Gender | Receptacle(View Associated Connectors) |
| No. of Positions | 16Ways |
| Pitch Spacing | 3.96mm |
| For Use With | Molex KK 396 Series 2478, 2578 Female Crimp Terminals |
| SVHC | No SVHC (07-Nov-2024) |
Technical Specifications
| Product Range | KK 396 2139 Series |
|---|---|
| No. of Positions | 16Ways |
| For Use With | Molex KK 396 Series 2478, 2578 Female Crimp Terminals |
| Gender | Receptacle |
|---|---|
| Pitch Spacing | 3.96mm |
| SVHC | No SVHC (07-Nov-2024) |
Alternatives for 09-50-3161
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | India Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (07-Nov-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .004536 |
