Print Page
Product Information
ManufacturerMOLEX
Manufacturer Part No09-52-4024
Order Code3048849
Product RangeKK 5239
Technical Datasheet
Product RangeKK 5239
No. of Positions2Ways
Pitch Spacing3.96mm
For Use With5168, 5167, 2478, 2578 Crimp Terminals
SVHCTo Be Advised
Technical Specifications
Product Range
KK 5239
No. of Positions
2Ways
For Use With
5168, 5167, 2478, 2578 Crimp Terminals
Gender
Receptacle
Pitch Spacing
3.96mm
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00057