Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 105310-1110Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Order Code | 3862779 |
| Product Range | Nano-Fit 105310 Series |
| Also Known As | 1053101110, 105310-1110 |
| Your Part Number | |
| Technical Datasheet |
161 In Stock
850 more incoming. You can reserve stock now
161 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$3.730 (S$4.0657) |
| 10+ | S$3.170 (S$3.4553) |
| 100+ | S$2.670 (S$2.9103) |
| 250+ | S$2.650 (S$2.8885) |
| 500+ | S$2.620 (S$2.8558) |
| 1000+ | S$2.620 (S$2.8558) |
Price for:Each
Minimum: 1
Multiple: 1
S$3.73 (S$4.07 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 105310-1110Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Order Code | 3862779 |
| Product Range | Nano-Fit 105310 Series |
| Also Known As | 1053101110, 105310-1110 |
| Technical Datasheet | |
| Connector Systems | Wire-to-Board |
| Pitch Spacing | 2.5mm |
| No. of Rows | 2Rows |
| No. of Contacts | 10Contacts |
| Contact Termination Type | Through Hole Straight |
| Product Range | Nano-Fit 105310 Series |
| Connector Shroud | Shrouded |
| Contact Material | Brass |
| Contact Plating | Matte Tin Plated Contacts |
| Connector Type | PCB Header |
| Connector Body Material | LCP (Liquid Crystal Polymer) Body |
| Connector Orientation | Straight |
| Contact Current Rating | 7.5A |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Connector Systems | Wire-to-Board |
|---|---|
| No. of Rows | 2Rows |
| Contact Termination Type | Through Hole Straight |
| Connector Shroud | Shrouded |
| Contact Plating | Matte Tin Plated Contacts |
| Connector Body Material | LCP (Liquid Crystal Polymer) Body |
| Contact Current Rating | 7.5A |
| Pitch Spacing | 2.5mm |
|---|---|
| No. of Contacts | 10Contacts |
| Product Range | Nano-Fit 105310 Series |
| Contact Material | Brass |
| Connector Type | PCB Header |
| Connector Orientation | Straight |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (3)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366930 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000907 |
