Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No120006-0592Copy
Order Code2080799
Product RangeMicro-Change 120006 Series
Also Known AsGTIN UPC EAN: 883906068219
Your Part Number
No Longer Stocked
Product Information
ManufacturerMOLEX
Manufacturer Part No120006-0592Copy
Order Code2080799
Product RangeMicro-Change 120006 Series
Also Known AsGTIN UPC EAN: 883906068219
Technical Datasheet
Connector Type A90° Micro-Change Plug
Connector Type BFree End
No. of Positions4 Positions
Cable Length - Metric2m
Cable Length - Imperial6.56ft
Product RangeMicro-Change 120006 Series
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Connector Type A
90° Micro-Change Plug
No. of Positions
4 Positions
Cable Length - Imperial
6.56ft
SVHC
No SVHC (17-Dec-2014)
Connector Type B
Free End
Cable Length - Metric
2m
Product Range
Micro-Change 120006 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09
