Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
4 Delivery in 4-5 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$90.370 (S$98.5033) |
| 5+ | S$85.290 (S$92.9661) |
| 10+ | S$80.220 (S$87.4398) |
| 25+ | S$77.130 (S$84.0717) |
| 50+ | S$74.550 (S$81.2595) |
| 100+ | S$70.440 (S$76.7796) |
Price for:Each
Minimum: 1
Multiple: 1
S$90.37 (S$98.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No120049-0417
Order Code4126495
Technical Datasheet
Connector Type AMicro-Change Plug
Connector Type BMicro-Change Plug
No. of Positions4 Positions
Cable Length - Metric1m
Technical Specifications
Connector Type A
Micro-Change Plug
No. of Positions
4 Positions
Connector Type B
Micro-Change Plug
Cable Length - Metric
1m
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.068947