Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No120066-0694Copy
Manufacturer Standard Lead Time6 weeks
Order Code3490529
Product RangeMicro-Change 120066 Series
Also Known As1200660694, 884030K05M080, 120066-0694
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$125.240 (S$136.5116) |
| 5+ | S$121.070 (S$131.9663) |
| 10+ | S$116.900 (S$127.421) |
| 25+ | S$112.720 (S$122.8648) |
| 50+ | S$110.470 (S$120.4123) |
| 100+ | S$108.220 (S$117.9598) |
Price for:Each
Minimum: 1
Multiple: 1
S$125.24 (S$136.51 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No120066-0694Copy
Manufacturer Standard Lead Time6 weeks
Order Code3490529
Product RangeMicro-Change 120066 Series
Also Known As1200660694, 884030K05M080, 120066-0694
Technical Datasheet
Connector Type AMicro-Change Plug
Connector Type BMicro-Change Receptacle
No. of Positions4 Positions
Cable Length - Metric8m
Cable Length - Imperial26.25ft
Product RangeMicro-Change 120066 Series
SVHCLead (27-Jun-2024)
Technical Specifications
Connector Type A
Micro-Change Plug
No. of Positions
4 Positions
Cable Length - Imperial
26.25ft
SVHC
Lead (27-Jun-2024)
Connector Type B
Micro-Change Receptacle
Cable Length - Metric
8m
Product Range
Micro-Change 120066 Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.329761
