Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No120084-5113.Copy
Order Code2080759
Product RangeUltra-Lock 120084 Series
Also Known AsGTIN UPC EAN: 883906778965
Your Part Number
No Longer Stocked
Product Information
ManufacturerMOLEX
Manufacturer Part No120084-5113.Copy
Order Code2080759
Product RangeUltra-Lock 120084 Series
Also Known AsGTIN UPC EAN: 883906778965
Technical Datasheet
Connector Type AUltra-Lock Receptacle
Connector Type BFree End
No. of Positions5 Positions
Cable Length - Metric300mm
Cable Length - Imperial11.8"
Product RangeUltra-Lock 120084 Series
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Connector Type A
Ultra-Lock Receptacle
No. of Positions
5 Positions
Cable Length - Imperial
11.8"
SVHC
No SVHC (17-Dec-2014)
Connector Type B
Free End
Cable Length - Metric
300mm
Product Range
Ultra-Lock 120084 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85444290
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02
