Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No120084-5161Copy
Manufacturer Standard Lead Time6 weeks
Order Code3490553
Product RangeUltra-Lock 120084 Series
Also Known As1200845161, WR5U46E03C3003, 120084-5161
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$77.700 (S$84.693) |
| 10+ | S$63.170 (S$68.8553) |
| 25+ | S$56.220 (S$61.2798) |
| 100+ | S$53.640 (S$58.4676) |
| 250+ | S$52.770 (S$57.5193) |
| 500+ | S$51.890 (S$56.5601) |
Price for:Each
Minimum: 1
Multiple: 1
S$77.70 (S$84.69 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No120084-5161Copy
Manufacturer Standard Lead Time6 weeks
Order Code3490553
Product RangeUltra-Lock 120084 Series
Also Known As1200845161, WR5U46E03C3003, 120084-5161
Technical Datasheet
Product RangeUltra-Lock 120084 Series
Sensor Connector SizeM12
Sensor Connector GenderMale
No. of Positions5 Positions
Sensor Contact TypeScrew Pin
Sensor Connector MountingStraight Panel Mount
IP / NEMA RatingIP67, IP69K
Connector CodingA Coded
Connector Body MaterialBrass Body
Contact MaterialBrass
Contact PlatingGold
Current Rating4A
Voltage Rating60V
Technical Specifications
Product Range
Ultra-Lock 120084 Series
Sensor Connector Gender
Male
Sensor Contact Type
Screw Pin
IP / NEMA Rating
IP67, IP69K
Connector Body Material
Brass Body
Contact Plating
Gold
Voltage Rating
60V
Sensor Connector Size
M12
No. of Positions
5 Positions
Sensor Connector Mounting
Straight Panel Mount
Connector Coding
A Coded
Contact Material
Brass
Current Rating
4A
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0043
