Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No120088-8169
Order Code3490563
Product RangeNano-Change 120088 Series
Also Known As1200888169
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$49.580 (S$54.0422) |
| 10+ | S$42.640 (S$46.4776) |
| 25+ | S$40.800 (S$44.472) |
| 100+ | S$38.170 (S$41.6053) |
| 250+ | S$36.060 (S$39.3054) |
| 500+ | S$35.340 (S$38.5206) |
Price for:Each
Minimum: 1
Multiple: 1
S$49.58 (S$54.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No120088-8169
Order Code3490563
Product RangeNano-Change 120088 Series
Also Known As1200888169
Connector Type AM8 Plug
Connector Type BM8 Receptacle
No. of Positions3 Positions
Cable Length - Metric3m
Cable Length - Imperial9.8ft
Product RangeNano-Change 120088 Series
SVHCLead (07-Nov-2024)
Technical Specifications
Connector Type A
M8 Plug
No. of Positions
3 Positions
Cable Length - Imperial
9.8ft
SVHC
Lead (07-Nov-2024)
Connector Type B
M8 Receptacle
Cable Length - Metric
3m
Product Range
Nano-Change 120088 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0043