Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 130017-0020.Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 2080927 |
| Also Known As | 1300170020, 1A4006-34, 130017-0020 |
| Your Part Number | |
| Technical Datasheet |
75 In Stock
Need more?
75 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$66.180 (S$72.1362) |
| 10+ | S$57.060 (S$62.1954) |
| 25+ | S$46.610 (S$50.8049) |
| 50+ | S$45.680 (S$49.7912) |
| 100+ | S$44.750 (S$48.7775) |
Price for:Each
Minimum: 1
Multiple: 1
S$66.18 (S$72.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 130017-0020.Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 2080927 |
| Also Known As | 1300170020, 1A4006-34, 130017-0020 |
| Technical Datasheet | |
| Sensor Connector Size | 7/8" |
| Contact Material | Copper Alloy |
| Current Rating | 13A |
| Voltage Rating | 600V |
Technical Specifications
| Sensor Connector Size | 7/8" |
|---|---|
| Current Rating | 13A |
| Contact Material | Copper Alloy |
|---|---|
| Voltage Rating | 600V |
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .06 |
