Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 1300250067Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Order Code | 4122349 |
| Product Range | Mini-Change 130025 Series |
| Your Part Number | |
| Technical Datasheet |
24 In Stock
Need more?
24 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$195.540 (S$213.1386) |
| 5+ | S$179.960 (S$196.1564) |
| 10+ | S$164.370 (S$179.1633) |
| 25+ | S$161.580 (S$176.1222) |
| 50+ | S$159.250 (S$173.5825) |
| 100+ | S$157.180 (S$171.3262) |
Price for:Each
Minimum: 1
Multiple: 1
S$195.54 (S$213.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 1300250067Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Order Code | 4122349 |
| Product Range | Mini-Change 130025 Series |
| Technical Datasheet | |
| Connector Type A | Mini-Change Plug |
| Connector Type B | Mini-Change Receptacle |
| No. of Positions | 5 Positions |
| Cable Length - Metric | 3m |
| Cable Length - Imperial | 9.84ft |
| Product Range | Mini-Change 130025 Series |
| SVHC | To Be Advised |
Technical Specifications
| Connector Type A | Mini-Change Plug |
|---|---|
| No. of Positions | 5 Positions |
| Cable Length - Imperial | 9.84ft |
| SVHC | To Be Advised |
| Connector Type B | Mini-Change Receptacle |
|---|---|
| Cable Length - Metric | 3m |
| Product Range | Mini-Change 130025 Series |
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Poland Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85444290 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .651358 |
