Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No130066-0090Copy
Manufacturer Standard Lead Time10 weeks
Order Code5121518
Product RangeBradPower 130066 Series
Your Part Number
6 In Stock
2 more incoming. You can reserve stock now
6 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$89.810 (S$97.8929) |
| 5+ | S$85.270 (S$92.9443) |
| 10+ | S$80.830 (S$88.1047) |
| 25+ | S$76.580 (S$83.4722) |
| 50+ | S$73.520 (S$80.1368) |
| 100+ | S$70.800 (S$77.172) |
Price for:Each
Minimum: 1
Multiple: 1
S$89.81 (S$97.89 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No130066-0090Copy
Manufacturer Standard Lead Time10 weeks
Order Code5121518
Product RangeBradPower 130066 Series
Technical Datasheet
Connector Type ABradPower A-Size Plug
Connector Type BFree End
No. of Positions4 Positions
Cable Length - Metric500mm
Cable Length - Imperial19.7"
Product RangeBradPower 130066 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type A
BradPower A-Size Plug
No. of Positions
4 Positions
Cable Length - Imperial
19.7"
SVHC
No SVHC (04-Feb-2026)
Connector Type B
Free End
Cable Length - Metric
500mm
Product Range
BradPower 130066 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07711
