Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No130147-0081Copy
Manufacturer Standard Lead Time11 weeks
Order Code5121940
Product RangeWatertite Extreme 130147 Series
Your Part Number
4 In Stock
Need more?
4 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$268.970 (S$293.1773) |
| 5+ | S$261.810 (S$285.3729) |
| 10+ | S$255.760 (S$278.7784) |
| 25+ | S$232.190 (S$253.0871) |
| 50+ | S$227.500 (S$247.975) |
| 100+ | S$222.810 (S$242.8629) |
Price for:Each
Minimum: 1
Multiple: 1
S$268.97 (S$293.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No130147-0081Copy
Manufacturer Standard Lead Time11 weeks
Order Code5121940
Product RangeWatertite Extreme 130147 Series
Connector TypeNEMA L16-30P
Current Rating30A
Connector ColourYellow
Connector Body MaterialNylon (Polyamide), SI (Silicon) Body
Voltage Rating VAC480V
Product RangeWatertite Extreme 130147 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type
NEMA L16-30P
Connector Colour
Yellow
Voltage Rating VAC
480V
SVHC
No SVHC (04-Feb-2026)
Current Rating
30A
Connector Body Material
Nylon (Polyamide), SI (Silicon) Body
Product Range
Watertite Extreme 130147 Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2903
