Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 15-06-0066Copy |
| Manufacturer Standard Lead Time | 23 weeks |
| Order Code | 4003274 |
| Product Range | Mini-Fit BMI 42475 Series |
| Also Known As | 15060066, 42475-0621, 15-06-0066 |
| Your Part Number | |
| Technical Datasheet |
4,500 In Stock
4,500 more incoming. You can reserve stock now
4,500 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | S$0.876 (S$0.9548) |
| 100+ | S$0.851 (S$0.9276) |
| 500+ | S$0.826 (S$0.9003) |
| 1000+ | S$0.801 (S$0.8731) |
| 2000+ | S$0.776 (S$0.8458) |
| 3000+ | S$0.751 (S$0.8186) |
Price for:Each
Minimum: 10
Multiple: 10
S$8.76 (S$9.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 15-06-0066Copy |
| Manufacturer Standard Lead Time | 23 weeks |
| Order Code | 4003274 |
| Product Range | Mini-Fit BMI 42475 Series |
| Also Known As | 15060066, 42475-0621, 15-06-0066 |
| Technical Datasheet | |
| Product Range | Mini-Fit BMI 42475 Series |
| Gender | Plug(View Associated Connectors) |
| No. of Positions | 6Ways |
| Pitch Spacing | 4.2mm |
| For Use With | Molex Mini-Fit 5558 & Mini-Fit Plus 46012 Series Male Crimp Terminals |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | Mini-Fit BMI 42475 Series |
|---|---|
| No. of Positions | 6Ways |
| For Use With | Molex Mini-Fit 5558 & Mini-Fit Plus 46012 Series Male Crimp Terminals |
| Gender | Plug |
|---|---|
| Pitch Spacing | 4.2mm |
| SVHC | No SVHC (04-Feb-2026) |
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | India Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .003704 |
