Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No15020-0057Copy
Manufacturer Standard Lead Time6 weeks
Order Code4872507
Product RangePremo-Flex 15020 Series
Also Known As150200057, 15020-0057
Your Part Number
152 In Stock
Need more?
152 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$5.940 (S$6.4746) |
| 10+ | S$5.170 (S$5.6353) |
| 100+ | S$4.580 (S$4.9922) |
| 250+ | S$4.400 (S$4.796) |
| 500+ | S$4.270 (S$4.6543) |
| 1000+ | S$4.150 (S$4.5235) |
Price for:Each
Minimum: 1
Multiple: 1
S$5.94 (S$6.47 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No15020-0057Copy
Manufacturer Standard Lead Time6 weeks
Order Code4872507
Product RangePremo-Flex 15020 Series
Also Known As150200057, 15020-0057
Technical Datasheet
No. of Cores6Core
Pitch Spacing0.5mm
Contact OrientationSame Sided Contacts
Cable Length - Imperial4"
Cable Length - Metric102mm
Jacket ColourWhite
Product RangePremo-Flex 15020 Series
SVHCNo SVHC (05-Nov-2025)
Technical Specifications
No. of Cores
6Core
Contact Orientation
Same Sided Contacts
Cable Length - Metric
102mm
Product Range
Premo-Flex 15020 Series
Pitch Spacing
0.5mm
Cable Length - Imperial
4"
Jacket Colour
White
SVHC
No SVHC (05-Nov-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (05-Nov-2025)
Download Product Compliance Certificate
Product Compliance Certificate
