Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No150360440
Order Code4852753
Product RangePremo-Flex 15036 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$5.210 (S$5.6789) |
| 10+ | S$4.330 (S$4.7197) |
| 100+ | S$3.740 (S$4.0766) |
| 250+ | S$3.590 (S$3.9131) |
| 500+ | S$3.480 (S$3.7932) |
| 1000+ | S$3.400 (S$3.706) |
Price for:Each
Minimum: 1
Multiple: 1
S$5.21 (S$5.68 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No150360440
Order Code4852753
Product RangePremo-Flex 15036 Series
Technical Datasheet
No. of Cores40Core
Pitch Spacing0.5mm
Contact OrientationSame Sided Contacts
Cable Length - Imperial4"
Cable Length - Metric102mm
Jacket Colour-
Product RangePremo-Flex 15036 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Cores
40Core
Contact Orientation
Same Sided Contacts
Cable Length - Metric
102mm
Product Range
Premo-Flex 15036 Series
Pitch Spacing
0.5mm
Cable Length - Imperial
4"
Jacket Colour
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001