Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No15060101
Order Code1507633
Product RangeMini-Fit BMI 42474
Also Known As15-06-0101, GTIN UPC EAN: 800753604711
Your Part Number
No Longer Stocked
Product Information
ManufacturerMOLEX
Manufacturer Part No15060101
Order Code1507633
Product RangeMini-Fit BMI 42474
Also Known As15-06-0101, GTIN UPC EAN: 800753604711
Technical Datasheet
Product RangeMini-Fit BMI 42474
No. of Positions10Ways
Pitch Spacing4.2mm
For Use WithMolex Mini-Fit 5556 & Mini-Fit Plus HCS 45750 Series Socket Contacts
SVHCNo SVHC (15-Jan-2018)
Product Overview
Mini-Fit Blind Mate Interface (BMI) Power Connectors are designed for high current / high density applications. Mini-Fit BMI connectors allow misalignment and provide up to 2.54mm of float between mating surfaces for easy blind-mate connections. Mini-Fit panel-mount receptacles are designed to float or self-align. The headers and plugs feature flanges that help to gather the mating receptacle.
- Supports up to 13A current
- Supports WTW, WTB and BTB configurations
- Integrates Mini-Fit Jr. and Mini-Fit Plus terminal system
- Polarized housings with isolated terminals
- Positive locks and low-engagement forces
Applications
Automotive, Commercial Vehicle, Consumer Electronics, Communications & Networking, Medical
Technical Specifications
Product Range
Mini-Fit BMI 42474
No. of Positions
10Ways
For Use With
Molex Mini-Fit 5556 & Mini-Fit Plus HCS 45750 Series Socket Contacts
Gender
Receptacle
Pitch Spacing
4.2mm
SVHC
No SVHC (15-Jan-2018)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
