Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No151049-2209Copy
Manufacturer Standard Lead Time19 weeks
Order Code4872775
Product RangeCP-6.5 151049 Series
Also Known As1510492209, 151049-2209
Your Part Number
2,000 In Stock
1,639 more incoming. You can reserve stock now
2,000 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | S$0.362 (S$0.3946) |
| 100+ | S$0.309 (S$0.3368) |
| 500+ | S$0.275 (S$0.2998) |
| 1000+ | S$0.236 (S$0.2572) |
| 2000+ | S$0.231 (S$0.2518) |
| 3000+ | S$0.225 (S$0.2452) |
Price for:Each
Minimum: 10
Multiple: 10
S$3.62 (S$3.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No151049-2209Copy
Manufacturer Standard Lead Time19 weeks
Order Code4872775
Product RangeCP-6.5 151049 Series
Also Known As1510492209, 151049-2209
Technical Datasheet
Product RangeCP-6.5 151049 Series
No. of Positions2Ways
Pitch Spacing6.5mm
For Use WithMolex CP-6.5 Series 505978000 & 505988000 Female Wire-to-Board Crimp Terminals
SVHCNo SVHC (05-Nov-2025)
Technical Specifications
Product Range
CP-6.5 151049 Series
No. of Positions
2Ways
For Use With
Molex CP-6.5 Series 505978000 & 505988000 Female Wire-to-Board Crimp Terminals
Gender
Receptacle
Pitch Spacing
6.5mm
SVHC
No SVHC (05-Nov-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (05-Nov-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000997
