Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 151100-0006Copy |
| Manufacturer Standard Lead Time | 13 weeks |
| Order Code | 4668049 |
| Product Range | Milli-Grid 151100 Series |
| Also Known As | 1511000006, 151100-0006 |
| Your Part Number | |
| Technical Datasheet |
3,410 In Stock
Need more?
3,410 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | S$0.528 (S$0.5755) |
| 100+ | S$0.430 (S$0.4687) |
| 500+ | S$0.425 (S$0.4632) |
| 1000+ | S$0.420 (S$0.4578) |
| 2000+ | S$0.415 (S$0.4524) |
| 3000+ | S$0.410 (S$0.4469) |
Price for:Each
Minimum: 10
Multiple: 10
S$5.28 (S$5.76 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 151100-0006Copy |
| Manufacturer Standard Lead Time | 13 weeks |
| Order Code | 4668049 |
| Product Range | Milli-Grid 151100 Series |
| Also Known As | 1511000006, 151100-0006 |
| Technical Datasheet | |
| Product Range | Milli-Grid 151100 Series |
| Gender | Receptacle(View Associated Connectors) |
| No. of Positions | 6Ways |
| Pitch Spacing | 2mm |
| For Use With | Molex Milli-Grid 50394 Series Female Crimp Terminals |
| SVHC | To Be Advised |
Technical Specifications
| Product Range | Milli-Grid 151100 Series |
|---|---|
| No. of Positions | 6Ways |
| For Use With | Molex Milli-Grid 50394 Series Female Crimp Terminals |
| Gender | Receptacle |
|---|---|
| Pitch Spacing | 2mm |
| SVHC | To Be Advised |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Malaysia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85389099 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .01 |
