Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 151207-2601Copy |
| Manufacturer Standard Lead Time | 28 weeks |
| Order Code | 3257177 |
| Product Range | CP-6.5 151207 Series |
| Also Known As | 1512072601, 151207-2601 |
| Your Part Number | |
| Technical Datasheet |
670 In Stock
5,330 more incoming. You can reserve stock now
670 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | S$0.528 (S$0.5755) |
| 100+ | S$0.449 (S$0.4894) |
| 500+ | S$0.395 (S$0.4306) |
| 1000+ | S$0.392 (S$0.4273) |
| 2000+ | S$0.389 (S$0.424) |
| 3000+ | S$0.386 (S$0.4207) |
Price for:Each
Minimum: 10
Multiple: 10
S$5.28 (S$5.76 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 151207-2601Copy |
| Manufacturer Standard Lead Time | 28 weeks |
| Order Code | 3257177 |
| Product Range | CP-6.5 151207 Series |
| Also Known As | 1512072601, 151207-2601 |
| Technical Datasheet | |
| Product Range | CP-6.5 151207 Series |
| Gender | Receptacle(View Associated Connectors) |
| No. of Positions | 6Ways |
| Pitch Spacing | 6.5mm |
| For Use With | Molex CP-6.5 50597, 50598 Series Female Crimp Terminals |
| SVHC | 1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026) |
Technical Specifications
| Product Range | CP-6.5 151207 Series |
|---|---|
| No. of Positions | 6Ways |
| For Use With | Molex CP-6.5 50597, 50598 Series Female Crimp Terminals |
| Gender | Receptacle |
|---|---|
| Pitch Spacing | 6.5mm |
| SVHC | 1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026) |
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | India Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | 1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .009525 |
