Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No172310-3202Copy
Manufacturer Standard Lead Time29 weeks
Order Code4872621
Product RangeUltra-Fit 172310 Series
Also Known As1723103202, 172310-3202
Your Part Number
317 In Stock
Need more?
317 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$2.670 (S$2.9103) |
| 10+ | S$2.270 (S$2.4743) |
| 100+ | S$1.930 (S$2.1037) |
| 250+ | S$1.830 (S$1.9947) |
| 500+ | S$1.730 (S$1.8857) |
| 1000+ | S$1.700 (S$1.853) |
Price for:Each
Minimum: 1
Multiple: 1
S$2.67 (S$2.91 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No172310-3202Copy
Manufacturer Standard Lead Time29 weeks
Order Code4872621
Product RangeUltra-Fit 172310 Series
Also Known As1723103202, 172310-3202
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing3.5mm
No. of Rows1Rows
No. of Contacts2Contacts
Contact Termination TypeThrough Hole Right Angle
Product RangeUltra-Fit 172310 Series
Connector ShroudShrouded
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector TypePCB Header
Connector Body MaterialLCP (Liquid Crystal Polymer) Body
Connector OrientationRight Angle
Contact Current Rating12A
SVHCNo SVHC (05-Nov-2025)
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
1Rows
Contact Termination Type
Through Hole Right Angle
Connector Shroud
Shrouded
Contact Plating
Gold Plated Contacts
Connector Body Material
LCP (Liquid Crystal Polymer) Body
Contact Current Rating
12A
Pitch Spacing
3.5mm
No. of Contacts
2Contacts
Product Range
Ultra-Fit 172310 Series
Contact Material
Copper Alloy
Connector Type
PCB Header
Connector Orientation
Right Angle
SVHC
No SVHC (05-Nov-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (05-Nov-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00007
