Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No172762-0004Copy
Manufacturer Standard Lead Time14 weeks
Order Code4872779
Product RangeMini-Fit TPA2 172762 Series
Also Known As1727620004, 172762-0004
Your Part Number
1,036 In Stock
Need more?
1,036 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | S$0.718 (S$0.7826) |
| 100+ | S$0.697 (S$0.7597) |
| 500+ | S$0.676 (S$0.7368) |
| 1000+ | S$0.655 (S$0.714) |
| 2000+ | S$0.634 (S$0.6911) |
| 3000+ | S$0.612 (S$0.6671) |
Price for:Each
Minimum: 10
Multiple: 10
S$7.18 (S$7.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No172762-0004Copy
Manufacturer Standard Lead Time14 weeks
Order Code4872779
Product RangeMini-Fit TPA2 172762 Series
Also Known As1727620004, 172762-0004
Technical Datasheet
Product RangeMini-Fit TPA2 172762 Series
No. of Positions4Ways
Pitch Spacing4.2mm
SVHCNo SVHC (05-Nov-2025)
Technical Specifications
Product Range
Mini-Fit TPA2 172762 Series
No. of Positions
4Ways
For Use With
Molex Mini-Fit TPA2/Sigma 172765 & 203070 Series Male Crimp Terminals
Gender
Plug
Pitch Spacing
4.2mm
SVHC
No SVHC (05-Nov-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (05-Nov-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002398
