Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No172765-1122Copy
Manufacturer Standard Lead Time17 weeks
Order Code4872756
Product RangeMini-Fit Sigma, Mini-Fit TPA2 172765 Series
Also Known As1727651122, 172765-1122
Your Part Number
3,650 In Stock
Need more?
3,650 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | S$0.175 (S$0.1908) |
| 100+ | S$0.130 (S$0.1417) |
| 500+ | S$0.112 (S$0.1221) |
| 1000+ | S$0.092 (S$0.1003) |
| 2000+ | S$0.088 (S$0.0959) |
| 3000+ | S$0.084 (S$0.0916) |
Price for:Each
Minimum: 10
Multiple: 10
S$1.75 (S$1.91 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No172765-1122Copy
Manufacturer Standard Lead Time17 weeks
Order Code4872756
Product RangeMini-Fit Sigma, Mini-Fit TPA2 172765 Series
Also Known As1727651122, 172765-1122
Technical Datasheet
Product RangeMini-Fit Sigma, Mini-Fit TPA2 172765 Series
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max16AWG
Contact PlatingTin Plated Contacts
For Use WithMolex Mini-Fit TPA2/Sigma 172762, 172767, 200471, 200488, 207017 Series Plug Housing Connectors
Wire Size AWG Min-
Contact MaterialBrass
SVHCNo SVHC (05-Nov-2025)
Technical Specifications
Product Range
Mini-Fit Sigma, Mini-Fit TPA2 172765 Series
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
-
SVHC
No SVHC (05-Nov-2025)
Contact Gender
Pin
Wire Size AWG Max
16AWG
For Use With
Molex Mini-Fit TPA2/Sigma 172762, 172767, 200471, 200488, 207017 Series Plug Housing Connectors
Contact Material
Brass
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (05-Nov-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00258
