Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No190030040Copy
Order Code1512053
Product RangeInsulKrimp 19003 Series
Also Known As19003-0040, GTIN UPC EAN: 800753029057
Your Part Number
No Longer Manufactured
Product Information
ManufacturerMOLEX
Manufacturer Part No190030040Copy
Order Code1512053
Product RangeInsulKrimp 19003 Series
Also Known As19003-0040, GTIN UPC EAN: 800753029057
Technical Datasheet
Product RangeInsulKrimp 19003 Series
Terminal TypeFemale Quick Disconnect
Tab Size - Metric6.35mm x 0.81mm
Wire Size AWG Min16AWG
Wire Size AWG Max14AWG
Conductor Area CSA2mm²
Alternatives for 190030040
8 Products Found
Product Overview
- Standard quick-disconnect terminals accommodates multiple standard tab sizes
- Piggyback and right angle flag versions available
Applications
Automotive, Consumer Electronics, Industrial
Technical Specifications
Product Range
InsulKrimp 19003 Series
Tab Size - Metric
6.35mm x 0.81mm
Wire Size AWG Max
14AWG
Terminal Type
Female Quick Disconnect
Wire Size AWG Min
16AWG
Conductor Area CSA
2mm²
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.51
