Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No190700024Copy
Manufacturer Standard Lead Time8 weeks
Order Code1512151
Product RangeInsulKrimp 19070 Series
Also Known AsGTIN UPC EAN: 800753068872
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 7500+ | S$0.355 (S$0.387) |
Price for:Each (Supplied on Cut Tape)
Minimum: 7500
Multiple: 7500
S$2,662.50 (S$2,902.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No190700024Copy
Manufacturer Standard Lead Time8 weeks
Order Code1512151
Product RangeInsulKrimp 19070 Series
Also Known AsGTIN UPC EAN: 800753068872
Technical Datasheet
Product RangeInsulKrimp 19070 Series
Wire Size (AWG)22AWG to 18AWG
Stud Size - MetricM6
Stud Size - Imperial1/4"
Insulator MaterialPVC (Polyvinylchloride)
Insulator ColourRed
Terminal Material-
Technical Specifications
Product Range
InsulKrimp 19070 Series
Stud Size - Metric
M6
Insulator Material
PVC (Polyvinylchloride)
Terminal Material
-
Wire Size (AWG)
22AWG to 18AWG
Stud Size - Imperial
1/4"
Insulator Colour
Red
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
