Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No19085-0008
Order Code1507085
Also Known AsRZ-S-4129-08, GTIN UPC EAN: 800755080315
Technical Datasheet
No Longer Stocked
Product Information
Technical Specifications
Stud Size - Metric
M4
Wire Size AWG Max
14AWG
Insulator Colour
-
SVHC
No SVHC (07-Jul-2017)
Stud Size - Imperial
#8
Conductor Area CSA
2mm²
Insulator Material
Uninsulated
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001