Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 19198-0013Copy |
| Order Code | 5148098 |
| Product Range | Avikrimp 19198 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 10+ | S$0.710 (S$0.7739) |
| 100+ | S$0.570 (S$0.6213) |
| 500+ | S$0.520 (S$0.5668) |
| 1000+ | S$0.470 (S$0.5123) |
Price for:Each
Minimum: 10
Multiple: 10
S$7.10 (S$7.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 19198-0013Copy |
| Order Code | 5148098 |
| Product Range | Avikrimp 19198 Series |
| Technical Datasheet | |
| Product Range | Avikrimp 19198 Series |
| Wire Size (AWG) | 16AWG to 14AWG |
| Conductor Area CSA | 2.5mm² |
| Stud Size - Metric | 3.68mm |
| Stud Size - Imperial | 6" |
| Insulator Material | Nylon (Polyamide) |
| Insulator Colour | Blue |
| Terminal Material | Copper |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | Avikrimp 19198 Series |
|---|---|
| Conductor Area CSA | 2.5mm² |
| Stud Size - Imperial | 6" |
| Insulator Colour | Blue |
| SVHC | No SVHC (04-Feb-2026) |
| Wire Size (AWG) | 16AWG to 14AWG |
|---|---|
| Stud Size - Metric | 3.68mm |
| Insulator Material | Nylon (Polyamide) |
| Terminal Material | Copper |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85369040 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .89 |
