Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No19419-0002.Copy
Order Code7322895
Product RangeMX150L 19419
Also Known AsGTIN UPC EAN: 822348015733
Your Part Number
No Longer Stocked
Product Information
ManufacturerMOLEX
Manufacturer Part No19419-0002.Copy
Order Code7322895
Product RangeMX150L 19419
Also Known AsGTIN UPC EAN: 822348015733
Technical Datasheet
Product RangeMX150L 19419
Product RangeMX150L 19419
No. of Positions8Ways
No. of Positions8Ways
For Use WithMolex 19417 Series Pin Contacts
For Use WithMolex MX150L 19417 Series Pin Contacts
Connector Body MaterialPBT (Polybutylene Terephthalate) Body
Connector Body MaterialPBT (Polybutylene Terephthalate) Body
IP Rating-
IP RatingIP67
Voltage Rating600VAC
Voltage Rating600VAC
Current Rating-
Current Rating18A
SVHCTo Be Advised
Product Overview
MX150L Industrial Sealed Connector System designed to support power applications up to 40A from marine to off-road construction equipments. These are available in wire to wire, wire to panel and wire to board configurations.
- Pre-assembled connector housings, seals, TPA components
- Integral TPA assures perfect crimping
- Exceeds IP67 requirements and conforms to UL 1977
- Blind-hole boss feature improves sealing process
- Integral, two-way mat seal on the plugs and receptacles
- Blind-hole boss feature improves sealing process
- Audible and tactile clicks on insertion, extraction and mating
- Simple crimp, poke and plug application eliminates need to crimp individual wire seals
Applications
Commercial Vehicle, Consumer Electronics, Industrial
Technical Specifications
Product Range
MX150L 19419
Gender
Plug
No. of Positions
8Ways
For Use With
Molex 19417 Series Pin Contacts
Connector Body Material
PBT (Polybutylene Terephthalate) Body
IP Rating
-
Voltage Rating
600VAC
Current Rating
-
SVHC
To Be Advised
Product Range
MX150L 19419
Gender
Plug
No. of Positions
8Ways
For Use With
Molex MX150L 19417 Series Pin Contacts
Connector Body Material
PBT (Polybutylene Terephthalate) Body
IP Rating
IP67
Voltage Rating
600VAC
Current Rating
18A
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01853
