Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No200218-2400Copy
Manufacturer Standard Lead Time10 weeks
Order Code4872534
Product Range207129 Series
Also Known As2002182400, 200218-2400
Your Part Number
4 In Stock
Need more?
4 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$1,454.470 (S$1,585.3723) |
| 5+ | S$1,391.930 (S$1,517.2037) |
| 10+ | S$1,351.160 (S$1,472.7644) |
Price for:Each
Minimum: 1
Multiple: 1
S$1,454.47 (S$1,585.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No200218-2400Copy
Manufacturer Standard Lead Time10 weeks
Order Code4872534
Product Range207129 Series
Also Known As2002182400, 200218-2400
Technical Datasheet
Crimp Tool TypeHand
Product Range207129 Series
SVHCNo SVHC (05-Nov-2025)
Product Overview
200218-2400 is a hand crimp tool for CTX-J 50 receptacle terminal sealed (0.30mm² and 0.50mm² wires). A full cycle ratcheting hand tool ensures complete crimps. A precision user-friendly terminal locator wire stop holds terminals in the proper crimping position. Dies and Locator from this tool can be used in the battery-powered tool order number 63816-0270 (110V) or 63816-0280 (220V) with the use of the 63816-0800 crimp head. Many different tool kits can be used with a single Battery-Powered Crimp Tool.
- Ergonomic soft grip handles for comfortable crimping
- Right- and left-handed applications
- Manual automation
- IPC/WHMA A-620 Class 2 compliant
Warnings
Do not crimp hardened objects as damage can occur to the tool frame or crimp dies.
Technical Specifications
Crimp Tool Type
Hand
Product Range
207129 Series
For Use With
Molex CTX-J 50 0.3 mm² and 0.5 mm² Female Terminal
SVHC
No SVHC (05-Nov-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (05-Nov-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000981
