Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No200485-0410Copy
Manufacturer Standard Lead Time31 weeks
Order Code4872567
Product RangeEasy-On 200485 Series
Also Known As2004850410, 2004850410, 200485-0410
Your Part Number
1,492 In Stock
Need more?
1,492 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$2.580 (S$2.8122) |
| 10+ | S$2.300 (S$2.507) |
| 100+ | S$2.240 (S$2.4416) |
| 250+ | S$2.180 (S$2.3762) |
| 500+ | S$2.070 (S$2.2563) |
| 1000+ | S$1.800 (S$1.962) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
S$2.58 (S$2.81 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No200485-0410Copy
Manufacturer Standard Lead Time31 weeks
Order Code4872567
Product RangeEasy-On 200485 Series
Also Known As2004850410, 2004850410, 200485-0410
Technical Datasheet
Pitch Spacing0.5mm
No. of Contacts10Contacts
Product RangeEasy-On 200485 Series
Contact Termination TypeSolder
Contact PositionBottom
No. of Rows1 Row
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
FFC / FPC Thickness0.3mm
Connector MountingSurface Mount
Connector OrientationRight Angle
SVHCNo SVHC (05-Nov-2025)
Technical Specifications
Pitch Spacing
0.5mm
Gender
Receptacle
Contact Termination Type
Solder
No. of Rows
1 Row
Contact Material
Copper Alloy
Connector Mounting
Surface Mount
SVHC
No SVHC (05-Nov-2025)
No. of Contacts
10Contacts
Product Range
Easy-On 200485 Series
Contact Position
Bottom
Contact Plating
Gold Plated Contacts
FFC / FPC Thickness
0.3mm
Connector Orientation
Right Angle
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (05-Nov-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
