Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 203438-2411Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Order Code | 3257182 |
| Product Range | CP-6.5 203438 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 10+ | S$0.511 (S$0.557) |
| 100+ | S$0.371 (S$0.4044) |
| 500+ | S$0.320 (S$0.3488) |
| 1000+ | S$0.299 (S$0.3259) |
Price for:Each
Minimum: 10
Multiple: 10
S$5.11 (S$5.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 203438-2411Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Order Code | 3257182 |
| Product Range | CP-6.5 203438 Series |
| Technical Datasheet | |
| Product Range | CP-6.5 203438 Series |
| Gender | Plug(View Associated Connectors) |
| No. of Positions | 4Ways |
| Pitch Spacing | 6.5mm |
| For Use With | Molex CP-6.5 205032, 205033 Series Male Crimp Terminals |
| SVHC | No SVHC (23-Jan-2024) |
Technical Specifications
| Product Range | CP-6.5 203438 Series |
|---|---|
| No. of Positions | 4Ways |
| For Use With | Molex CP-6.5 205032, 205033 Series Male Crimp Terminals |
| Gender | Plug |
|---|---|
| Pitch Spacing | 6.5mm |
| SVHC | No SVHC (23-Jan-2024) |
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | India Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 39269097 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (23-Jan-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .023587 |
