Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No207911-8130Copy
Manufacturer Standard Lead Time14 weeks
Order Code4732725
Product Range207911 Series
Also Known As2079118130, 207911-8130
Your Part Number
764 In Stock
Need more?
764 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | S$0.717 (S$0.7815) |
| 100+ | S$0.640 (S$0.6976) |
| 500+ | S$0.617 (S$0.6725) |
| 1000+ | S$0.511 (S$0.557) |
| 2000+ | S$0.497 (S$0.5417) |
| 3000+ | S$0.483 (S$0.5265) |
Price for:Each
Minimum: 10
Multiple: 10
S$7.17 (S$7.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No207911-8130Copy
Manufacturer Standard Lead Time14 weeks
Order Code4732725
Product Range207911 Series
Also Known As2079118130, 207911-8130
Technical Datasheet
Connector TypeMini FAKRA Coaxial
Connector Body StyleStraight Jack
Coaxial TerminationCrimp
Impedance50ohm
Coaxial Cable TypeRG58LL, RG59, RG174, RG174LL, RTK031, RTK044
Contact MaterialSpring Bronze, Brass
Contact PlatingGold Plated Contacts
Frequency Max20GHz
Connector MountingCable Mount
Product Range207911 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector Type
Mini FAKRA Coaxial
Coaxial Termination
Crimp
Coaxial Cable Type
RG58LL, RG59, RG174, RG174LL, RTK031, RTK044
Contact Plating
Gold Plated Contacts
Connector Mounting
Cable Mount
SVHC
No SVHC (25-Jun-2025)
Connector Body Style
Straight Jack
Impedance
50ohm
Contact Material
Spring Bronze, Brass
Frequency Max
20GHz
Product Range
207911 Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001033
