Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No208241-0201Copy
Manufacturer Standard Lead Time17 weeks
Order Code4732712
Product Range208241 Series
Also Known As2082410201, 208241-0201
Your Part Number
528 In Stock
Need more?
528 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$3.140 (S$3.4226) |
| 10+ | S$2.670 (S$2.9103) |
| 100+ | S$2.270 (S$2.4743) |
| 250+ | S$2.130 (S$2.3217) |
| 500+ | S$1.960 (S$2.1364) |
| 1000+ | S$1.930 (S$2.1037) |
Price for:Each
Minimum: 1
Multiple: 1
S$3.14 (S$3.42 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No208241-0201Copy
Manufacturer Standard Lead Time17 weeks
Order Code4732712
Product Range208241 Series
Also Known As2082410201, 208241-0201
Technical Datasheet
Connector TypeMini FAKRA Coaxial
Connector Body StyleRight Angle Plug
Coaxial TerminationThrough Hole Right Angle
Impedance50ohm
Coaxial Cable Type-
Contact MaterialSpring Bronze, Brass
Contact PlatingGold Plated Contacts
Frequency Max9GHz
Connector MountingPCB Mount
Product Range208241 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector Type
Mini FAKRA Coaxial
Coaxial Termination
Through Hole Right Angle
Coaxial Cable Type
-
Contact Plating
Gold Plated Contacts
Connector Mounting
PCB Mount
SVHC
No SVHC (25-Jun-2025)
Connector Body Style
Right Angle Plug
Impedance
50ohm
Contact Material
Spring Bronze, Brass
Frequency Max
9GHz
Product Range
208241 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00315
