Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 214921-1125Copy |
| Manufacturer Standard Lead Time | 33 weeks |
| Order Code | 3479113 |
| Product Range | PicoBlade OTS 214921 Series |
| Also Known As | 2149211125, 214921-1125 |
| Your Part Number | |
| Technical Datasheet |
200 In Stock
Need more?
200 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$1.860 (S$2.0274) |
| 10+ | S$1.220 (S$1.3298) |
| 100+ | S$1.180 (S$1.2862) |
Price for:Each
Minimum: 1
Multiple: 1
S$1.86 (S$2.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 214921-1125Copy |
| Manufacturer Standard Lead Time | 33 weeks |
| Order Code | 3479113 |
| Product Range | PicoBlade OTS 214921 Series |
| Also Known As | 2149211125, 214921-1125 |
| Technical Datasheet | |
| Connector to Connector | PicoBlade Crimp Terminal Socket to Free End |
| Cable Length - Imperial | 17.7" |
| Cable Length - Metric | 450mm |
| Product Range | PicoBlade OTS 214921 Series |
| Jacket Colour | Red |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Connector to Connector | PicoBlade Crimp Terminal Socket to Free End |
|---|---|
| Cable Length - Metric | 450mm |
| Jacket Colour | Red |
| Cable Length - Imperial | 17.7" |
|---|---|
| Product Range | PicoBlade OTS 214921 Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (3)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | India Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85444290 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000862 |
