Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 215274-3603.Copy |
| Manufacturer Standard Lead Time | 21 weeks |
| Order Code | 3754925 |
| Product Range | 215274 Series |
| Your Part Number | |
| Technical Datasheet |
49 In Stock
Need more?
49 Delivery in 4-5 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$2.750 (S$2.9975) |
| 3+ | S$2.710 (S$2.9539) |
| 5+ | S$2.670 (S$2.9103) |
| 10+ | S$2.630 (S$2.8667) |
| 20+ | S$2.500 (S$2.725) |
| 50+ | S$2.360 (S$2.5724) |
Price for:Each
Minimum: 1
Multiple: 1
S$2.75 (S$3.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 215274-3603.Copy |
| Manufacturer Standard Lead Time | 21 weeks |
| Order Code | 3754925 |
| Product Range | 215274 Series |
| Technical Datasheet | |
| Thermistor Type | Bead |
| Resistance Tolerance (25°C) | ± 1% |
| Product Range | 215274 Series |
| NTC Mounting | Free Hanging |
| Thermistor Case Style | - |
| B-Constant | 3964K |
| B-Constant Tolerance | ± 1% |
| NTC Case Size | - |
| Thermal Time Constant (in Air) | - |
| Probe Material | - |
| Probe Diameter | - |
| Lead Length | 25mm |
| Operating Temperature Min | -40°C |
| Qualification | - |
| Automotive Qualification Standard | - |
| SVHC | Lead (23-Jan-2024) |
Technical Specifications
| Thermistor Type | Bead |
|---|---|
| Product Range | 215274 Series |
| Thermistor Case Style | - |
| B-Constant Tolerance | ± 1% |
| Thermal Time Constant (in Air) | - |
| Probe Diameter | - |
| Operating Temperature Min | -40°C |
| Automotive Qualification Standard | - |
| Resistance Tolerance (25°C) | ± 1% |
|---|---|
| NTC Mounting | Free Hanging |
| B-Constant | 3964K |
| NTC Case Size | - |
| Probe Material | - |
| Lead Length | 25mm |
| Qualification | - |
| SVHC | Lead (23-Jan-2024) |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | India Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 0 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (23-Jan-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .009072 |
