Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 218112-0601.Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Order Code | 3776613 |
| Your Part Number | |
| Technical Datasheet |
31 In Stock
1,812 more incoming. You can reserve stock now
31 Delivery in 3-4 Business Days(UK stock)
Available until stock is exhausted
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$2.790 (S$3.0411) |
Price for:Each
Minimum: 1
Multiple: 1
S$2.79 (S$3.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 218112-0601.Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Order Code | 3776613 |
| Technical Datasheet | |
| Connector Pitch | 1.25mm |
| No. of Rows | 1 Row |
| Cable Length - Metric | 150mm |
| Cable Length - Imperial | 5.9" |
| Jacket Colour | Natural |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Connector Pitch | 1.25mm |
|---|---|
| Cable Length - Metric | 150mm |
| Jacket Colour | Natural |
| No. of Rows | 1 Row |
|---|---|
| Cable Length - Imperial | 5.9" |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (3)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | India Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85444290 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .001669 |
