Print Page
218509-1104
Cable Assembly, Milli-Grid Receptacle to Milli-Grid Receptacle, 10 Ways, 2 mm, 2 Row, 600 mm
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 218509-1104Copy |
| Manufacturer Standard Lead Time | 31 weeks |
| Order Code | 4872532 |
| Product Range | Milli-Grid OTS 218509 Series |
| Also Known As | 2185091104, 218509-1104 |
| Your Part Number | |
| Technical Datasheet |
425 In Stock
Need more?
425 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$11.350 (S$12.3715) |
| 10+ | S$9.770 (S$10.6493) |
| 100+ | S$8.290 (S$9.0361) |
| 250+ | S$7.770 (S$8.4693) |
| 500+ | S$7.640 (S$8.3276) |
| 1000+ | S$7.500 (S$8.175) |
Price for:Each
Minimum: 1
Multiple: 1
S$11.35 (S$12.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 218509-1104Copy |
| Manufacturer Standard Lead Time | 31 weeks |
| Order Code | 4872532 |
| Product Range | Milli-Grid OTS 218509 Series |
| Also Known As | 2185091104, 218509-1104 |
| Technical Datasheet | |
| Connector to Connector | Milli-Grid Receptacle to Milli-Grid Receptacle |
| No. of Positions | 10Ways |
| Connector Pitch | 2mm |
| No. of Rows | 2 Row |
| Cable Length - Metric | 600mm |
| Cable Length - Imperial | 23.6" |
| Product Range | Milli-Grid OTS 218509 Series |
| Wire Gauge | 24AWG |
| Jacket Colour | Black |
| SVHC | No SVHC (05-Nov-2025) |
Technical Specifications
| Connector to Connector | Milli-Grid Receptacle to Milli-Grid Receptacle |
|---|---|
| Connector Pitch | 2mm |
| Cable Length - Metric | 600mm |
| Product Range | Milli-Grid OTS 218509 Series |
| Jacket Colour | Black |
| No. of Positions | 10Ways |
|---|---|
| No. of Rows | 2 Row |
| Cable Length - Imperial | 23.6" |
| Wire Gauge | 24AWG |
| SVHC | No SVHC (05-Nov-2025) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | India Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85444290 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (05-Nov-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .01 |
