Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No22-01-2205Copy
Order Code473110
Product RangeKK 254 2695
Also Known As6471-20(I), GTIN UPC EAN: 800753740921
Your Part Number
No Longer Manufactured
Product Information
ManufacturerMOLEX
Manufacturer Part No22-01-2205Copy
Order Code473110
Product RangeKK 254 2695
Also Known As6471-20(I), GTIN UPC EAN: 800753740921
Technical Datasheet
Product RangeKK 254 2695
No. of Positions20Ways
Pitch Spacing2.54mm
For Use With2759, 4809 Crimp Terminals
SVHCNo SVHC (17-Dec-2014)
Product Overview
The 22-01-2205 is a 20-position 1-row Crimp Terminal Housing with phosphor bronze contacts and white nylon housing. This end-to-end stackable housing is suitable for use with board-to-board and wire-to-board application.
- UL94V-0 Housing Flammability
- 20mΩ Maximum contact resistance
- 50kMΩ Minimum insulation resistance
Applications
Power Management, Signal Processing
Technical Specifications
Product Range
KK 254 2695
No. of Positions
20Ways
For Use With
2759, 4809 Crimp Terminals
Gender
Receptacle
Pitch Spacing
2.54mm
SVHC
No SVHC (17-Dec-2014)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
