Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No22-14-2024Copy
Order Code4262036
Product RangeKK 254 4455 Series
Also Known As22142024, A-4455-BH02D(P909), 22-14-2024
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$0.550 (S$0.5995) |
| 50+ | S$0.430 (S$0.4687) |
| 250+ | S$0.340 (S$0.3706) |
| 500+ | S$0.310 (S$0.3379) |
Price for:Each
Minimum: 1
Multiple: 1
S$0.55 (S$0.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No22-14-2024Copy
Order Code4262036
Product RangeKK 254 4455 Series
Also Known As22142024, A-4455-BH02D(P909), 22-14-2024
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing2.54mm
Connector TypeFemale Receptacle
Connector MountingThrough Hole Mount
Product RangeKK 254 4455 Series
Contact MaterialBrass
Contact PlatingTin Plated Contacts
Connector Body MaterialNylon (Polyamide) Body
Connector OrientationStraight
Contact Current Rating2.5A
Contact Termination TypeSolder
Technical Specifications
Connector Systems
Board-to-Board
Connector Type
Female Receptacle
Product Range
KK 254 4455 Series
Contact Plating
Tin Plated Contacts
Connector Orientation
Straight
Contact Termination Type
Solder
Pitch Spacing
2.54mm
Connector Mounting
Through Hole Mount
Contact Material
Brass
Connector Body Material
Nylon (Polyamide) Body
Contact Current Rating
2.5A
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85366930
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003
