Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No22-55-2122..Copy
Order Code1512528
Product RangeSL 70450 Series
Also Known As70450-0054, GTIN UPC EAN: 800754396585
Your Part Number
No Longer Stocked
Product Information
ManufacturerMOLEX
Manufacturer Part No22-55-2122..Copy
Order Code1512528
Product RangeSL 70450 Series
Also Known As70450-0054, GTIN UPC EAN: 800754396585
Technical Datasheet
Product RangeSL 70450 Series
No. of Positions12Ways
Pitch Spacing2.54mm
SVHCNo SVHC (07-Jul-2017)
Alternatives for 22-55-2122..
1 Product Found
Product Overview
SL (Stackable Linear) Modular Connectors are ideal for low-power and signal wire to board and wire to wire applications.
- Terminal features two independent points of contact
- Terminal position assurance (TPA) lock for male and female housings
- Positive lock provides secure retention between headers and receptacles
- Connector position assurance (CPA) lock
- Low profile, stackable housing, vertical and right angle headers
- High temperature LCP headers
Applications
Automotive, Commercial Vehicle, Consumer Electronics, Communications & Networking, Industrial
Technical Specifications
Product Range
SL 70450 Series
No. of Positions
12Ways
For Use With
Molex SL 70058 & 71851 Series Female Crimp Terminals
Gender
Receptacle
Pitch Spacing
2.54mm
SVHC
No SVHC (07-Jul-2017)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
